09454521510 | Harting
Telephone cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6, PA, 1.5 m, silver, 09454521510
Unit Price (€ / pc.)
35.0455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.05 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0455 €
10 pcs.
30.8448 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, 09454521510, Harting
Service interfaces, RJ45, fully shielded, 360° shielding contact, Cat. 6 Class E up to 250 MHz, cable length: 1.5 m, Connection type: Jack to connector.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Buchse, gerade | |
Version | Modularkabel | |
AWG cross-section | AWG 26-7 | |
Colour | silber | |
Halogen free | No | |
Cable length | 1.5 m | |
Category | Cat 6 | |
Material | PA | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |