09454521520 | Harting
Patch cable, RJ45 plug to RJ45 socket, Cat 6, 6 m, 09454521520
Unit Price (€ / pc.)
45.3509 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Service interface, 09454521520, Harting
Service interface, RJ45, fully shielded, 360° shielding contact, Cat. 6 Class E up to 250 MHz, cable length: 6 m, Connection type: Jack to connector.
Technical specifications
Connection (1) | RJ45-Stecker | |
Connection (2) | RJ45-Buchse | |
Version | Patchkabel | |
Cable length | 6 m | |
Category | Cat 6 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |