09454521543 | Harting
Telephone cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6, PA, 3 m, black, 09454521543
Unit Price (€ / pc.)
36.8543 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
36.85 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8543 €
10 pcs.
32.4275 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, 09454521543, Harting
Service interfaces, RJ45, fully shielded, 360° shielding contact, Cat. 6 Class E up to 250 MHz, cable length: 3 m, Connection type: Jack to connector.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Buchse, gerade | |
Ausführung | Modularkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | schwarz | |
Halogenfrei | No | |
Kabellänge | 3 m | |
Kategorie | Cat 6 | |
Material | PA | |
Rasthebelschutz vorhanden | Yes | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | LV |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |