09454521545 | Harting

Telephone cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6, PA, 4 m, black, 09454521545

Order No.: 44F4050
EAN: 4099891042981
MPN:
09454521545
09 45 452 1545
Series: har-port
09454521545 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
40.1030 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
40.10 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1030 €
10 pcs.
35.2954 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable, 09454521545, Harting

Service interfaces, RJ45, fully shielded, 360° shielding contact, Cat. 6 Class E up to 250 MHz, cable length: 4 m, Connection type: Jack to connector.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Buchse, gerade
Ausführung Modularkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe schwarz
Halogenfrei No
Kabellänge 4 m
Kategorie Cat 6
Material PA
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes