09455451505 | Harting

Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 0.6 m, yellow, 09455451505

Order No.: 44F4168
EAN: 4099891043070
MPN:
09455451505
09 45 545 1505
Series: RJ45
09455451505 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
28.8337 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.8337 €

Extension cable, 09455451505, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 0.6 m.

Technical specifications
Version Verlängerungskabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Buchse, gerade
Cable length 0.6 m
Colour gelb
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei