09455451517 | Harting

Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 7.5 m, yellow, 09455451517

Order No.: 44F4180
EAN: 4099891043162
MPN:
09455451517
09 45 545 1517
Series: RJ45
09455451517 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
54.2045 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
54.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.2045 €

Extension cable, 09455451517, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 7.5 m.

Technical specifications
Filter Property Value
Product type extension cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 socket, straight
Cable length 7.5 m
Colour yellow
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444920
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes