09455451520 | Harting

Patch cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6, S/FTP, LSZH, 20 m, yellow, 09455451520

Order No.: 42P6864
EAN: 5713140279681
MPN:
09455451520
Series: RJ45
09455451520 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
98.9247 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
98.92 € *
Price list
Quantity
Price per unit*
1 pcs.
98.9247 €
2 pcs.
96.9493 €
5 pcs.
91.1302 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 09455451520, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 20 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Buchse, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free Yes
Cable type S/FTP
Cable length 20 m
Category Cat 6
Material LSZH
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No