09455451522 | Harting

Patch cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6, S/FTP, LSZH, 15 m, yellow, 09455451522

Order No.: 42P6863
EAN: 5713140279704
MPN:
09455451522
Series: RJ45
09455451522 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
83.3952 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
83.40 € *
Price list
Quantity
Price per unit*
1 pcs.
83.3952 €
2 pcs.
81.7292 €
5 pcs.
77.6475 €
10 pcs.
72.2092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 09455451522, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 15 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Buchse, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free Yes
Cable type S/FTP
Cable length 15 m
Category Cat 6
Material LSZH
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No