09457000026 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 4 m, green, 09457000026

Order No.: 44F4319
EAN: 4099891043216
MPN:
09457000026
09 45 700 0026
Series: RJ45
Harting
09457000026 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
85.0493 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
85.05 € *
Price list
Quantity
Price per unit*
1 pcs.
85.0493 €
10 pcs.
74.8391 €
*incl. VAT plus shipping costs
**Subject to prior sale

System cable, 09457000026 Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 4 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 22-7
Colour green
Halogen free No
Cable length 4 m
Category Cat 5e
Material PUR
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol