09457000027 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 5 m, green, 09457000027

Order No.: 44F4320
EAN: 4099891043223
MPN:
09457000027
09 45 700 0027
Series: RJ45
Harting
09457000027 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
80.6344 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
80.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.6344 €

System cable, 09457000027, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 22-7
Colour green
Halogen free No
Cable length 5 m
Category Cat 5e
Material PUR
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol