09457001125 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PVC, 3 m, green, 09457001125

Order No.: 44F4326
EAN: 4099891043285
MPN:
09457001125
09 45 700 1125
Harting
09457001125 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
61.6420 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
61.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.6420 €

System cable, 09457001125, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 22-7
Colour green
Halogen free No
Cable length 3 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol