09457010023 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 1.5 m, green, 09457010023

Order No.: 42F9660
EAN: 5713140267916
MPN:
09457010023
09 45 701 0023
Series: RJ45
09457010023 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
58.5837 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
58.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.5837 €

Patch cable, 09457010023, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free Yes
Cable length 1.5 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20/IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No