09457010051 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 10 m, green, 09457010051

Order No.: 42F9717
EAN: 5713140267947
MPN:
09457010051
09 45 701 0051
Series: RJ45
09457010051 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
120.1543 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
120.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.1543 €

Patch cable, 09457010051, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free Yes
Cable length 10 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20/IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No