09457011514 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 20 m, yellow, 09457011514

Order No.: 44F4394
EAN: 4099891043575
MPN:
09457011514
09 45 701 1514
Series: RJ45
Harting
09457011514 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
137.2784 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
137.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.2784 €

System cable, 09457011514, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 20 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free No
Cable length 20 m
Category Cat 6A
Material PVC
Degree of protection (IP) IP67/IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol