09457011538 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, PUR, 5 m, yellow, 09457011538
Unit Price (€ / pc.)
73.0898 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
System cable, 09457011538, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Rundkabel | |
AWG cross-section | AWG 26-7 | |
Colour | gelb | |
Halogen free | No | |
Cable length | 5 m | |
Category | Cat 6 | |
Material | PUR | |
Pin configuration | 1:1 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |