09457011565 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, PVC, 2 m, yellow, 09457011565

Order No.: 44F4404
EAN: 4099891043674
MPN:
09457011565
09 45 701 1565
Series: Han A
Harting
09457011565 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
48.5401 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
48.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.5401 €

System cable, 09457011565, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 2 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free No
Cable length 2 m
Category Cat 6
Material PVC
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol