09457011573 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, PVC, 10 m, yellow, 09457011573

Order No.: 44F4407
EAN: 4099891043704
MPN:
09457011573
09 45 701 1573
Series: Han A
09457011573 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
97.4372 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
97.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.4372 €

System cable, 09457011573, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 22-7
Colour gelb
Halogen free No
Cable length 10 m
Category Cat 6
Material PVC
Pin configuration 1:1
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol