09457011575 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, PVC, 20 m, yellow, 09457011575

Order No.: 44F4408
EAN: 4099891043711
MPN:
09457011575
09 45 701 1575
Series: Han A
Harting
09457011575 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
153.2125 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
153.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.2125 €

System cable, 09457011575, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 20 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free No
Cable length 20 m
Category Cat 6
Material PVC
Pin configuration 1:1
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol