09457151105 | Harting

Patch cable, Han 3 A RJ45 plug, straight to Han 3 A RJ45 plug, straight, Cat 5, PVC, 1.5 m, black, 09457151105

Order No.: 42F9662
EAN: 5713140250109
MPN:
09457151105
09 45 715 1105
Series: RJ45
09457151105 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
96.2115 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
96.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.2115 €

Patch cable, 09457151105, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
Connection (1) Han 3 A RJ45 Stecker, gerade
Connection (2) Han 3 A RJ45 Stecker, gerade
Version Rundkabel
AWG cross-section AWG 26-7
Colour schwarz
Halogen free No
Cable length 1.5 m
Category Cat 5
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No