09457151153 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 20 m, green, 09457151153
Order No.: 44F4419
EAN: 4099891043827
MPN:
09457151153
09 45 715 1153
Unit Price (€ / pc.)
125.0214 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
System cable, 09457151153, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 20 m.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | round cable | |
AWG cross-section | AWG 22-1 | |
Colour | green | |
Halogen free | No | |
Cable length | 20 m | |
Category | Cat 5 | |
Material | PVC | |
Pin configuration | 1:1 | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |