09457151156 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 50 m, green, 09457151156

Order No.: 44F4421
EAN: 4099891043841
MPN:
09457151156
09 45 715 1156
Harting
09457151156 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
220.626 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
220.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.626 €

System cable, 09457151156, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 50 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 22-1
Colour green
Halogen free No
Cable length 50 m
Category Cat 5
Material PVC
Pin configuration 1:1
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol