09457151173 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 10 m, green, 09457151173

Order No.: 44F4426
EAN: 4099891043896
MPN:
09457151173
09 45 715 1173
Series: RJ45
09457151173 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
105.8029 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
105.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.8029 €

System cable, 09457151173, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 10 m
Category Cat 5
Material PVC
Pin configuration 1:1
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol