09457151373 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, LSZH, 10 m, green, 09457151373
Unit Price (€ / pc.)
215.7232 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
System cable, 09457151373, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 10 m.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | round cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | Yes | |
Cable length | 10 m | |
Category | Cat 5 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |