09457151527 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 5 m, yellow, 09457151527

Order No.: 44F4445
EAN: 4099891044060
MPN:
09457151527
09 45 715 1527
Series: Han A
09457151527 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
115.8465 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
115.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.8465 €

System cable, 09457151527, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free No
Cable length 5 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol