09457151565 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 3 m, yellow, 09457151565

Order No.: 44F4450
EAN: 4099891044114
MPN:
09457151565
09 45 715 1565
Series: Han A
09457151565 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
106.267 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
106.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.267 €

System cable, 09457151565, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free No
Cable length 3 m
Category Cat 6A
Material PUR
Pin configuration 1:1
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol