09457251328 | Harting
Patch cable, Han 3 A RJ45 Hybrid to Han 3 A RJ45 Hybrid, Cat 5, LSZH, 6 m, green, 09457251328
Order No.: 42F9192
EAN: 5713140249578
MPN:
09457251328
Han 3A plastic, RJ45, Hybrid,Cat5 6,0m
Series: Han A
Unit Price (€ / pc.)
153.8194 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Patch cable, 09457251328, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 6 m.
Technical specifications
Connection (1) | Han 3 A RJ45 Hybrid | |
Connection (2) | Han 3 A RJ45 Hybrid | |
Version | Patchkabel | |
AWG cross-section | AWG 22-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable length | 6 m | |
Category | Cat 5 | |
Material | LSZH | |
Detent lever protection available | No | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |