09457251329 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, LSZH, 7 m, green, 09457251329

Order No.: 44F4462
EAN: 4099891044220
MPN:
09457251329
09 45 725 1329
Series: Han A
09457251329 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
169.4441 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
169.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.4441 €

System cable, 09457251329, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 7 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Cable length 7 m
Category Cat 5
Material LSZH
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol