09457251360 | Harting

Patch cable, Han 3 A RJ45 Hybrid to Han 3 A RJ45 Hybrid, Cat 5, LSZH, 90 m, green, 09457251360

Order No.: 42F9196
EAN: 5713140249677
MPN:
09457251360
Han 3A plastic, RJ45, Hybrid,Cat5 90,0m
Series: Han A
09457251360 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1,190.5355 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,190.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,190.5355 €

Patch cable, 09457251360, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 90 m.

Technical specifications
Connection (1) Han 3 A RJ45 Hybrid
Connection (2) Han 3 A RJ45 Hybrid
Version Patchkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free Yes
Cable length 90 m
Category Cat 5
Material LSZH
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No