09457251361 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, LSZH, 100 m, green, 09457251361
Unit Price (€ / pc.)
1,174.6847 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,174.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,174.6847 €
System cable, 09457251361, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 100 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Rundkabel | |
AWG cross-section | AWG 22-7 | |
Colour | grün | |
Cable length | 100 m | |
Category | Cat 5 | |
Material | LSZH | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |