09457441523 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 1.5 m, yellow, 09457441523

Order No.: 44F4493
EAN: 4099891044510
MPN:
09457441523
09 45 744 1523
Harting
09457441523 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
60.7376 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
60.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.7376 €

System cable, 09457441523, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1.5 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free No
Cable length 1.5 m
Category Cat 6A
Material PUR
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol