09457451523 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 1.5 m, yellow, 09457451523
Order No.: 44F4536
EAN: 4099891044916
MPN:
09457451523
09 45 745 1523
Unit Price (€ / pc.)
59.5952 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
System cable, 09457451523, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1.5 m.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | round cable | |
AWG cross-section | AWG 27-7 | |
Colour | yellow | |
Halogen free | No | |
Cable length | 1.5 m | |
Category | Cat 6A | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |