09457451525 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 3 m, yellow, 09457451525

Order No.: 44F4537
EAN: 4099891044923
MPN:
09457451525
09 45 745 1525
Harting
09457451525 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
67.5563 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
67.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.5563 €

System cable, 09457451525, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 27-7
Colour yellow
Halogen free No
Cable length 3 m
Category Cat 6A
Material PVC
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol