09457511164 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 1.5 m, green, 09457511164

Order No.: 44F4551
EAN: 4099891045067
MPN:
09457511164
09 45 751 1164
Series: RJ45
09457511164 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
39.4128 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
39.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.4128 €

System cable, 09457511164, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 1.5 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 1.5 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes