09457511175 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 20 m, green, 09457511175

Order No.: 44F4554
EAN: 4099891045098
MPN:
09457511175
09 45 751 1175
Series: RJ45
09457511175 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
166.9332 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
166.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.9332 €

System cable, 09457511175, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 10 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 20 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes