09457511532 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 6.5 m, yellow, 09457511532

Order No.: 44F4563
EAN: 4099891045173
MPN:
09457511532
09 45 751 1532
Series: RJ45
Harting
09457511532 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
67.8895 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
67.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.8895 €

System cable, 09457511532, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 6.5 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free No
Cable length 6.5 m
Category Cat 6A
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes