09457511569 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 7 m, yellow, 09457511569

Order No.: 44F4576
EAN: 4099891045289
MPN:
09457511569
09 45 751 1569
Series: RJ45
09457511569 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
82.7883 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
82.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.7883 €

System cable, 09457511569, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 7 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free No
Cable length 7 m
Category Cat 6A
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes