09457710051 | Harting

System cable, RJ11/RJ14 plug, straight to RJ11/RJ14 plug, straight, Cat 5, PVC, 10 m, green, 09457710051

Order No.: 44F4585
EAN: 4099891045364
MPN:
09457710051
09 45 771 0051
Harting
09457710051 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
52.5623 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
52.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.5623 €

System cable, 09457710051, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 10 m.

Technical specifications
Connection (1) RJ11/RJ14 plug, straight
Connection (2) RJ11/RJ14 plug, straight
Version round cable
AWG cross-section AWG 22-1
Colour green
Halogen free No
Cable length 10 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes