09457710066 | Harting

System cable, RJ11/RJ14 plug, straight to open end, Cat 5, PVC, 3 m, green, 09457710066

Order No.: 44F4592
EAN: 4099891045432
MPN:
09457710066
09 45 771 0066
Harting
09457710066 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
21.5866 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
21.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.5866 €

System cable, 09457710066, Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Straight, cable length: 3 m.

Technical specifications
Connection (1) RJ11/RJ14 plug, straight
Connection (2) open end
Version round cable
AWG cross-section AWG 22-1
Colour green
Halogen free No
Cable length 3 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes