09457710122 | Harting

System cable, RJ11/RJ14 plug, straight to open end, Cat 5, PVC, 1 m, green, 09457710122

Order No.: 44F4610
EAN: 4099891045609
MPN:
09457710122
09 45 771 0122
Series: RJ Industrial
Harting
09457710122 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
14.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.875 €

System cable, 09457710122, Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Straight, cable length: 1 m.

Technical specifications
Connection (1) RJ11/RJ14 plug, straight
Connection (2) open end
Version round cable
AWG cross-section AWG 22-7
Colour green
Halogen free No
Cable length 1 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes