09457710126 | Harting

System cable, RJ11/RJ14 plug, straight to open end, Cat 5, PVC, 4 m, green, 09457710126

Order No.: 44F4614
EAN: 4099891045647
MPN:
09457710126
09 45 771 0126
Series: RJ Industrial
09457710126 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
26.2990 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
26.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2990 €

System cable, 09457710126 Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Straight, cable length: 4 m.

Technical specifications
Connection (1) RJ11/RJ14-Stecker, gerade
Connection (2) offenes Ende
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 4 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes