09457710151 | Harting
Patch cable, RJ45 plug, straight to open end, Cat 5, PVC, 10 m, green, 09457710151
Unit Price (€ / pc.)
47.1954 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Patch cable, 09457710151, Harting
Patch cable, pre-assembled on one side, copper cable (round), straight.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | open end | |
Version | round cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | No | |
Cable length | 10 m | |
Category | Cat 5 | |
Material | PVC | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |