09457711122 | Harting
System cable, RJ11/RJ14 plug, straight to RJ11/RJ14 plug, straight, Cat 5, PVC, 1 m, green, 09457711122
Unit Price (€ / pc.)
26.7869 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
System cable, 09457711122, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 1 m.
Technical specifications
Connection (1) | RJ11/RJ14-Stecker, gerade | |
Connection (2) | RJ11/RJ14-Stecker, gerade | |
Version | Rundkabel | |
AWG cross-section | AWG 27-7 | |
Colour | grün | |
Halogen free | No | |
Cable length | 1 m | |
Category | Cat 5 | |
Material | PVC | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |