09457711123 | Harting

System cable, RJ11/RJ14 plug, straight to RJ11/RJ14 plug, straight, Cat 5, PVC, 1.5 m, green, 09457711123

Order No.: 44F4630
EAN: 4099891045807
MPN:
09457711123
09 45 771 1123
Series: RJ45
09457711123 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
28.7266 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
28.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.7266 €

System cable, 09457711123, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 1.5 m.

Technical specifications
Connection (1) RJ11/RJ14-Stecker, gerade
Connection (2) RJ11/RJ14-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 1.5 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes