09457711169 | Harting

System cable, RJ11/RJ14 plug, straight to RJ11/RJ14 plug, straight, Cat 5, PUR, 6 m, green, 09457711169

Order No.: 44F4656
EAN: 4099891046057
MPN:
09457711169
09 45 771 1169
Series: RJ45
09457711169 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
58.8931 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
58.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.8931 €

System cable, 09457711169, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 6 m.

Technical specifications
Connection (1) RJ11/RJ14-Stecker, gerade
Connection (2) RJ11/RJ14-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 6 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes