09457711173 | Harting

System cable, RJ11/RJ14 plug, straight to RJ11/RJ14 plug, straight, Cat 5, PUR, 10 m, green, 09457711173

Order No.: 44F4660
EAN: 4099891046095
MPN:
09457711173
09 45 771 1173
Series: RJ45
09457711173 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
81.5388 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
81.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.5388 €

System cable, 09457711173, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 10 m.

Technical specifications
Connection (1) RJ11/RJ14-Stecker, gerade
Connection (2) RJ11/RJ14-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 10 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes