09457711174 | Harting

System cable, RJ11/RJ14 plug, straight to RJ11/RJ14 plug, straight, Cat 5, PUR, 15 m, green, 09457711174

Order No.: 44F4661
EAN: 4099891046101
MPN:
09457711174
09 45 771 1174
Series: RJ45
09457711174 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
110.0512 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
110.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.0512 €

System cable, 09457711174, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 15 m.

Technical specifications
Connection (1) RJ11/RJ14-Stecker, gerade
Connection (2) RJ11/RJ14-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 15 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes