09457714151 | Harting

System cable, RJ11/RJ14 plug, angled to RJ11/RJ14 plug, angled, Cat 5, PVC, 10 m, green, 09457714151

Order No.: 44F4674
EAN: 4099891046231
MPN:
09457714151
09 45 771 4151
Series: RJ45
09457714151 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
75.1604 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
75.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.1604 €

System cable, 09457714151, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Angled right, cable length: 10 m.

Technical specifications
Connection (1) RJ11/RJ14-Stecker, abgewinkelt
Connection (2) RJ11/RJ14-Stecker, abgewinkelt
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 10 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes