09459711111 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 9 m, green, 09459711111

Order No.: 44F4751
EAN: 4099891046316
MPN:
09459711111
09 45 971 1111
Series: RJ45
09459711111 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
33.4628 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
33.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.4628 €

System cable, 09459711111, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 9 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 26-7
Colour grün
Halogen free No
Cable length 9 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes