09459711113 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 15 m, green, 09459711113

Order No.: 44F4753
EAN: 4099891046330
MPN:
09459711113
09 45 971 1113
Series: RJ45
09459711113 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
51.0153 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0153 €

System cable, 09459711113, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 15 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 26-7
Colour grün
Halogen free No
Cable length 15 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes