09459711120 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 0.2 m, green, 09459711120

Order No.: 44F4760
EAN: 4099891046385
MPN:
09459711120
09 45 971 1120
Series: RJ45
Harting
09459711120 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0916 €

System cable, 09459711120, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 0.2 m.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Rundkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grün
Halogenfrei No
Kabellänge 0.2 m
Kategorie Cat 5
Material PUR
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes